Manufacturer Part #
TNY287KG-TL
IC OFF-LINE SWITCH PWM 12SOP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:eSOP-12B Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Power Integrations TNY287KG-TL - Product Specification
Power Integrations TNY287KG-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 725V |
| Topology: | Flyback |
| Duty Cycle-Max: | 67% |
| Switching Frequency-Max: | 124kHz to 140kHz |
| Rated Power: | 18W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | eSOP-12B |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.69
2,000
$0.68
3,000
$0.675
4,000
$0.67
5,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
eSOP-12B
Mounting Method:
Surface Mount