text.skipToContent text.skipToNavigation

Manufacturer Part #

A8450KLBTR-T

A8450 Series 45 V 200 mA Automotive Multi-Output Voltage Regulator - SOIC-24

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A8450KLBTR-T - Technical Attributes
Attributes Table
Type: Power Management Specialized - PMIC
Supply Voltage: 6V to 45V
Supply Current: 10mA
Operating Temp Range: -40°C to +135°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-24W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$13,800.00
USD
Quantity
Unit Price
1,000+
$2.30
Product Variant Information section