text.skipToContent text.skipToNavigation

Manufacturer Part #

ARG81402KETATR

ARG81402 Series 36 V 2.2 MHz Surface Mount Multi-Output Regulator - QFN-32 (5x5)

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ARG81402KETATR - Technical Attributes
Attributes Table
Type: Power Management Specialized - PMIC
Supply Voltage: 6V to 36V
Supply Current: 20mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
1500
Total
$19,530.00
USD
Quantity
Unit Price
1,500+
$2.17
Product Variant Information section