text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL95857IRTZ

Multi-phase 1+2+1 Core Controller for IMVP8, 40LD 5x5 TQFN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 4.5V to 25V
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
60
Total
$3,834.00
USD
Quantity
Web Price
60
$7.81
180
$6.63
300
$6.53
600
$6.39
1,200+
$6.25
Product Variant Information section