text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33814AER2

33814 Series 36 V 10 mA SMT Two Cylinder Small Engine Control IC - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC33814AER2 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 45V
Supply Current: 10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$11,880.00
USD
Quantity
Unit Price
2,000+
$5.94
Product Variant Information section