text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33PF8100FJES

Power Management IC, i.MX8, pre-prog, 7 buck, 4 LDO, Industrial, QFN 56

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
NXP MC33PF8100FJES - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 2.5V to 5.5V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Package Style:  HVQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
780
USA:
780
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,417.00
USD
Quantity
Unit Price
260
$5.45
520
$5.42
780+
$5.39
Product Variant Information section