MCP14A0155-E/SN in Tube by Microchip | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14A0155-E/SN

Gate Drivers 1.5A Dual MOSFET Driver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Microchip MCP14A0155-E/SN - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 4.5Ω
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 1W
Quiescent Current: 675µA
Rise Time: 11.5ns
Fall Time: 10ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
400
Total
$190.00
USD
Quantity
Unit Price
400
$0.95
800
$0.935
1,200
$0.93
1,600
$0.92
2,000+
$0.905
Product Variant Information section