MFS2303BMBA3EP in Tray by NXP | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MFS2303BMBA3EP

Safety system basis (SBC) with power management

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MFS2303BMBA3EP - Technical Attributes
Attributes Table
Supply Voltage: 5.5V to 40V
Supply Current: 40µA
Operating Temp Range: -40°C to +125°C
Package Style:  HVQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1300
Multiple Of:
260
Total
$4,342.00
USD
Quantity
Unit Price
260
$3.44
520
$3.41
780
$3.39
1,040
$3.38
1,300+
$3.34
Product Variant Information section