Manufacturer Part #
MIC2810-4GSYML-TR
MIC2810 Series 5.5 V 2 MHz Surface Mount Digital Power Management IC - MLF-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:MLF-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC2810-4GSYML-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE OF PCN102012 & PCN111465***Description of Change: Qualification of UNIG as new assembly site for selected MIC2111xx, MIC2225, MIC2285A, MIC23150, MIC232xx, MIC2800, MIC28xx and MIC2821 device families available in various packages.Reason for Change: To improve manufacturability by qualifying UNIG as a new assembly site.Estimated First Ship Date: 16 April 2025 (date code: 2516)
Description of Change: Qualification of UNIG as new assembly site for selected MIC2111xx, MIC2225, MIC2285A, MIC23150, MIC232xx, MIC2800, MIC28xx and MIC2821 device families available in various packages.Reason for Change: To improve manufacturability by qualifying UNIG as a new assembly site.Estimated First Ship Date: 16 April 2025 (date code: 2516)Revision History: November 23, 2023: Issued initial notification.March 07, 2025: Issued final notification. Attached Qualification Report. Revised affected parts list to remove MIC2111BYMT-T5 and MIC2111CYMT-T5 catalog part numbers due to EOL. Provided Estimated First Ship Date on April 16, 2025.
Description of Change:Qualification of UNIG as a new final test site for selected MIC200x, MIC201x, MIC28xx, Y30442D and MIC300x device families available in various packages using Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of UNIG as new assembly site for selected MIC2111xx, MIC2225, MIC2285A, MIC23150, MIC232xx, MIC2800, MIC28xx and MIC2821 device families available in various packages.Reason for Change:To improve manufacturability by qualifying UNIG as a new assembly sitePre and Post Change Summary: See attached
Description of Change:Qualification of UNIG as a new final test site for selected MIC200x, MIC201x, MIC28xx, Y30442D and MIC300x device families available in various packages using Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip MIC2810-4GSYML-TR - Technical Attributes
| Package Style: | MLF-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC2810 is a µCap design, operating with very small ceramic output capacitors and inductors for stability, therefore, reducing required board space and component cost. It is available with fixed output voltages in a 16-pin 3 mm x 3 mm MLF ® leadless package.
Features :
- 2 MHz DC/DC converter and two LDOs
- Integrated power-on reset (OR function for all outputs)
- Adjustable delay time
- LOWQ ® mode
- 30 µA Total I Q when in LOWQ ® mode
- Tiny 16-pin 3 mm x 3 mm MLF ® package
- Thermal shutdown protection
- Current limit protection
DC/DC Converter :
- 2.7 V to 5.5 V input voltage range
- Output current to 600 mA in PWM mode
- LOWQ ® Mode: NO NOISE light load mode
- 53 µVRMS Output noise in LOWQ ® mode
- 2 MHz PWM operation in normal mode
LDOs :
- LDO1
- 1.65 V to 5.5 V input voltage range
- 300 mA Output current
- Output voltage down to 0.8 V
- LDO2
- 2.7 V to 5.5 V input voltage range
- 300 mA Output current
- Output voltage down to 0.8 V
Applications :
- Mobile phones
- PDAs
- GPS receivers
- Digital still cameras
- Portale media player
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MLF-16
Mounting Method:
Surface Mount