STGAP3S6ITR in Reel by STMicroelectronics | Single Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP3S6ITR

STGAP3 Series Gate Driver 6A Isolated Capacitive Coupling 5700Vrms 16-SO SMD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGAP3S6ITR - Technical Attributes
Attributes Table
No of Functions / Channels: 1
Output Characteristics: Push-Pull
Operating Temperature: -40°C to +125°C
No of Inputs: 2
No of Outputs: Single
High Level Output Current: 6A
Low Level Output Current: 6A
No of Pins: 16
Quiescent Current: 6mA
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,940.00
USD
Quantity
Unit Price
1,000+
$2.94