text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2142SG-13

AP2142 Series 160 mOhm 0.8 A Dual Channel Current-Limited Power Switch - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2142SG-13 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 160mΩ
Rated Current-Max: 800mA
Type: Current Limit Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$537.50
USD
Quantity
Unit Price
2,500
$0.215
7,500
$0.21
12,500+
$0.205
Product Variant Information section