Manufacturer Part #
BD82031FVJ-GE2
BD82031 Series 5.5 V 90 mOhm 1.5A SMT Current Limit High Side Switch Ics-TSSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-B8J Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD82031FVJ-GE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD82031FVJ-GE2 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 4.5V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 93mΩ |
| Rated Current-Max: | 1.5A |
| Type: | Current Limit Switch |
| Package Style: | TSSOP-B8J |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
7,500
$0.335
10,000
$0.345
12,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-B8J
Mounting Method:
Surface Mount