Manufacturer Part #
IPS1025HQ
High efficiency, high-side switch with extended diagnostics
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Cut Tape Package Style:VFQFPN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics IPS1025HQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics IPS1025HQ - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 73.5V |
| Configuration: | High Side |
| Input Voltage: | 8V to 60V |
| No of Elements: | Single |
| On-state Resistance-Max: | 15mΩ |
| Rated Current-Max: | 2.4A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Turn-off Delay Time: | 60µs |
| Turn-on Delay Time: | 13µs |
| Current - Limit: | 9A |
| Rise Time: | 30µs |
| Fall Time: | 25µs |
| Package Style: | VFQFPN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$3.31
15
$3.20
75
$3.14
250
$3.10
1,250+
$3.01
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Package Style:
VFQFPN-48
Mounting Method:
Surface Mount