Manufacturer Part #
IPS8160HQ
Power Switch ICs - Power Distribution 0.5A Octal high side driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Cut Tape Package Style:QFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics IPS8160HQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics IPS8160HQ - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 7V to 45V |
| No of Elements: | Eight |
| On-state Resistance-Max: | 160mΩ |
| Rated Current-Max: | 700mA |
| Type: | Power Distribution Switch |
| Operating Temp Range: | -40°C to +125°C |
| Current - Limit: | 1.7A |
| Package Style: | QFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$3.55
15
$3.43
75
$3.36
250
$3.32
1,250+
$3.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Package Style:
QFN-48
Mounting Method:
Surface Mount