text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2077-2YM-TR

MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2077-2YM-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Quad
On-state Resistance-Max: 150mΩ
Rated Current-Max: 1.25A
Type: Power Distribution Switch
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,012.50
USD
Quantity
Unit Price
2,500+
$0.805
Product Variant Information section