text.skipToContent text.skipToNavigation

Manufacturer Part #

RT9701GB

RT9701 Series 6 V 100 mOhm Surface Mount Power Distribution Switch - SOT-23-5

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Richtek RT9701GB - Technical Attributes
Attributes Table
Input Voltage: 2.2V to 6V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Rated Current-Max: 1.1A
Type: Power Distribution Switch
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$684.00
USD
Quantity
Unit Price
3,000
$0.228
6,000
$0.225
9,000
$0.223
12,000
$0.222
15,000+
$0.219
Product Variant Information section