text.skipToContent text.skipToNavigation

Manufacturer Part #

ST890CDR

ST890 Series 1.2 A Limited High Side Power Switch with Thermal Shutdown - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST890CDR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 120mΩ
Type: Current Limit Switch
Operating Temp Range: 0°C to 70°C
Current - Limit: 1.2A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ST890CDR is a low voltage, P-channel MOSFET power switch intended for high side load switching applications.

The internal current limiting circuitry protects the input supply against overload. The thermal overload protection limits power dissipation and junction temperatures. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in SO-8 package.

Features:

  • 2.7 V to 5.5 V input range
  • Programmable current limit up to 1.2 A
  • Low quiescent current
  • Thermal shutdown
  • Active low FAULT indicator output
  • 90 mO (typ.) ON resistance
  • SO-8 and DFN8L (3 x 3 mm) packages

Applications:

  • PCMCIA slots
  • Access bus slots
  • Portable equipment

View the list of available Power Switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,612.50
USD
Quantity
Unit Price
2,500
$0.645
5,000+
$0.63
Product Variant Information section