text.skipToContent text.skipToNavigation

Manufacturer Part #

TS13102-QFNR

TS13102 Series 60 V 2.5 A Solid State Relay with Enhanced Diagnostics-MLPQ-16

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Semtech TS13102-QFNR - Technical Attributes
Attributes Table
Input Voltage: 4V to 5.5V
No of Elements: Single
On-state Resistance-Max: 350mΩ
Rated Current-Max: 2.5A
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,993.00
USD
Quantity
Unit Price
3,300+
$1.21
Product Variant Information section