text.skipToContent text.skipToNavigation

Manufacturer Part #

VN540SPTR-E

VN540SP Series 36 V 50 mOhm High Side Smart Power Solid State Relay-POWERSO-10

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1734
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 36V
Configuration: High Side
Input Voltage: 10V to 36V
No of Elements: Single
On-state Resistance-Max: 50mΩ
Rated Current-Max: 2.8A
Type: Relay Driver
Turn-off Delay Time: 60µs
Turn-on Delay Time: 40µs
Current - Limit: 5A
Rise Time: 60µs
Fall Time: 25µs
Package Style:  POWERSO-10
Mounting Method: Surface Mount
Features & Applications

The VN540SPTR-E is a single high side smart power solid state relay with on state resistance of 50 mΩ.

This monolithic device uses VI power technology to drive four indipendent resistive or inductive loads with one side connected to ground. The built-in thermal shut-down protects the chip from overtemperature and short circuit.

Features:

  • Output current (continuous) : 2.8 A
  • Digital input clamped at 32 V
  • Protection against:
    • Loss of ground
    • Shorted load and over temperature
  • Built-in current limiter
  • Undervoltage shut-down
  • Open drain diagnostic output
  • Fast demagnetization of inductive loads
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$3,150.00
USD
Quantity
Web Price
600
$5.25
1,200
$4.28
1,800
$4.23
2,400+
$4.20
Product Variant Information section