text.skipToContent text.skipToNavigation

Manufacturer Part #

VN5E050JTR-E

VN5E050J Series 28 V 50 mOhm 19 A Single Channel High Side Driver-PowerSSO-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VN5E050JTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 28V
No of Elements: Single
On-state Resistance-Max: 50mΩ
Rated Current-Max: 19A
Type: Power Switch
Package Style:  POWERSSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,495.00
USD
Quantity
Unit Price
2,500+
$0.998
Product Variant Information section