Manufacturer Part #
VND5025AKTR-E
VND5025AK-E Series 36 V 25 mOhm Dual Channel High Side Driver - PowerSSO-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:POWERSSO-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
STMicroelectronics VND5025AKTR-E - Product Specification
STMicroelectronics VND5025AKTR-E - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 4.5V to 36V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 25mΩ |
| Rated Current-Max: | 57A |
| Type: | Power Switch |
| Package Style: | POWERSSO-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$2.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERSSO-24
Mounting Method:
Surface Mount