text.skipToContent text.skipToNavigation

Manufacturer Part #

SPV1050TTR

SPV1050 Series 18 V 70 mA SMT Ultralow Power Energy Harvester - VFQFPN-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SPV1050TTR - Technical Attributes
Attributes Table
Configuration: Switching
Supply Voltage: 0.15V to 18V
Input Voltage-Max: 20V
Switching Frequency-Max: 1MHz
Output Voltage: 5.3V
Supply Current: 2.6µA
Output Current: 70mA
Power Dissipation: 1W
Operating Temp Range: -40°C to +85°C
No of Terminals: 20
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
35 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$7,240.00
USD
Quantity
Unit Price
4,000+
$1.81
Product Variant Information section