text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2800-G8SYML-TR

MIC2800 Series 600 mA 3 Output DC/DC Converter with LDO Post Regulator - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2800-G8SYML-TR - Technical Attributes
Attributes Table
Input Voltage: 2.7V to 5.5V
Efficiency: 90%
Line Regulation (%): 0.2%
Load Regulation (%): 0.4%
Frequency Range: 1.8MHz to 2.2MHz
Load Capacitance: 2.2µF
No of Terminals: 16
Package Style:  VQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,300.00
USD
Quantity
Unit Price
5,000+
$1.26
Product Variant Information section