text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA21490AUMA1

TDA21490 Series 4.25 V 16 V input 1.5 MHz OptiMOSTM Power Stage Gate Driver IC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TDA21490AUMA1 - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 16V
Output Current: 40A
Frequency Range: 1MHz
No of Terminals: 30
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$12,500.00
USD
Quantity
Unit Price
5,000+
$2.50
Product Variant Information section