text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2120N-1.8TRG1

AP2120 Series 6 V 150 mA High Speed Extremely Low Noise LDO Regulator-SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Diodes Incorporated AP2120N-1.8TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2kV
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.3V
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation: 40mV
Current - Limit: 50mA
Line Regulation: 16mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.20
USD
Quantity
Unit Price
3,000
$0.0394
9,000
$0.0385
15,000
$0.038
45,000
$0.0371
75,000+
$0.0363
Product Variant Information section