
Manufacturer Part #
AP7345D-2518RH4-7
AP7345D Series 5.25 V 300 mA Dual High PSRR Low Noise LDO - X2-DFN1612-8
Product Specification Section
Diodes Incorporated AP7345D-2518RH4-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP7345D-2518RH4-7 - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.7V |
Input Voltage-Max: | 5.25V |
Output Voltage Fixed: | 2.5V/1.8V |
Dropout Voltage-Max: | 0.34V |
Output Current-Max: | 0.3A |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 100µA |
No. of Outputs: | Dual |
Output Noise: | 60µV |
Load Regulation: | 15mV |
Line Regulation (%): | 0.02% |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.053
10,000
$0.0522
20,000
$0.0514
25,000
$0.0511
75,000+
$0.0495
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount