text.skipToContent text.skipToNavigation

Manufacturer Part #

AS78L15RTR-G1

AS78L Series 100 mA 15 V Fixed Output Positive Voltage Linear Regulator - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AS78L15RTR-G1 - Technical Attributes
Attributes Table
Input Voltage-Max: 36V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 1.8V
Output Current-Max: 100mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
162,000
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.60
USD
Quantity
Unit Price
1,000
$0.0596
4,000
$0.0578
10,000
$0.0566
25,000
$0.0554
40,000+
$0.0537
Product Variant Information section