text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117CD-5.0TRG1

AZ1117C Series 800 mA 5 V Fixed Output LDO Linear Regulator - TO-252

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ1117CD-5.0TRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.4V
Output Current-Max: 0.8A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
67,500
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.00
USD
Quantity
Unit Price
2,500
$0.0748
7,500
$0.0729
10,000
$0.0724
25,000
$0.0708
37,500+
$0.0693
Product Variant Information section