text.skipToContent text.skipToNavigation

Manufacturer Part #

BA05CC0WFP-E2

BAXXCC0 Series 1 A 5 V Output SMT Shutdown Switch LDO Linear Regulator -TO-252-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA05CC0WFP-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 25V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 2.5mA
No. of Outputs: Single
Load Regulation: 50mV
Line Regulation: 20mV
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,140.00
USD
Quantity
Unit Price
2,000
$0.57
4,000
$0.56
6,000+
$0.555
Product Variant Information section