text.skipToContent text.skipToNavigation

Manufacturer Part #

BD4275FPJ-CE2

BD4275FP2 Series 5 V 500 mA Output LDO Regulator with Voltage Detector-TO252-J5F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD4275FPJ-CE2 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 500mA
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,990.00
USD
Quantity
Unit Price
2,000+
$0.995
Product Variant Information section