text.skipToContent text.skipToNavigation

Manufacturer Part #

BD450M5FP2-CZE2

BD4xxM5-C Series 5 V 500 mA SMT Positive Fixed LDO Regulator - TO-263-5F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD450M5FP2-CZE2 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 42V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 500mA
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$435.00
USD
Quantity
Unit Price
500
$0.87
1,000
$0.86
1,500
$0.85
2,000
$0.845
2,500+
$0.83
Product Variant Information section