text.skipToContent text.skipToNavigation

Manufacturer Part #

BD750L2FP3-CE2

Low Iq AECQ LDOs

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD750L2FP3-CE2 - Technical Attributes
Attributes Table
Input Voltage-Max: 45V
Output Voltage Range: 4.9V to 5.1V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.7V
Output Current-Max: 200mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6µA
No. of Outputs: 1
Load Regulation: 20mV
Line Regulation: 20mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,510.00
USD
Quantity
Unit Price
2,000
$0.755
4,000+
$0.74
Product Variant Information section