text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39030SJ28R

LD39030 Series 300 mA 2.8 V Low Noise Voltage Regulator - FLIPCHIP-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1333
Product Specification Section
STMicroelectronics LD39030SJ28R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 300mV
Output Current-Max: 300mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 85µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 0.002%
Line Regulation (%): 0.01%
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
1,000+
$1.00
Product Variant Information section