Manufacturer Part #
LD56020J120R
LD56020 Series 200 mA 1.2 V Fixed Output SMT Linear Regulator - FLIP CHIP-4
Product Specification Section
STMicroelectronics LD56020J120R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD56020J120R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.1V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.2V |
| Dropout Voltage-Max: | 190mV |
| Output Current-Max: | 200mA |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 20µA |
| No. of Outputs: | Single |
| Output Noise: | 8.8µV |
| Load Regulation: | 1.5mV |
| Current - Limit: | 300mA |
| Package Style: | FLIP CHIP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.144
20
$0.136
150
$0.131
1,000
$0.126
5,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
FLIP CHIP-4
Mounting Method:
Surface Mount