text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK220M25R

LDK220 Series 2.5 V 200 mA Low Quiescent Current and low Noise LDO - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1518
Product Specification Section
STMicroelectronics LDK220M25R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 13.2V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 350mV
Output Current-Max: 200mA
Rated Power: 500mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 55µA
No. of Outputs: Single
Current - Limit: 400mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,880
USA:
1,880
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.21
USD
Quantity
Unit Price
1
$0.205
15
$0.192
75
$0.185
300
$0.179
1,500+
$0.17
Product Variant Information section