text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK715PU50R

High input voltage 85 mA LDO linear regulator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2223
Product Specification Section
STMicroelectronics LDK715PU50R - Technical Attributes
Attributes Table
Input Voltage-Min: 4.3V
Input Voltage-Max: 24V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 85mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: 1
Output Noise: 210µV
Load Regulation (%): 0.002%
Line Regulation (%): 0.001%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.75
USD
Quantity
Unit Price
1
$0.745
15
$0.65
75
$0.595
300
$0.545
1,500+
$0.49