text.skipToContent text.skipToNavigation

Manufacturer Part #

LDQ40PURY

Power Management-LINEAR VOLTAGE

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LDQ40PURY - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 40V
Output Voltage Range: 12V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 1V
Output Current-Max: 250mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 5µA
No. of Outputs: 1
Current - Limit: 500mA
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,110.00
USD
Quantity
Unit Price
1
$0.445
15
$0.415
75
$0.40
300
$0.39
1,500+
$0.37