Manufacturer Part #
MC78L12ABPRPG
ANA 100MA 12V VREG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC78L12ABPRPG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC78L12ABPRPG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 12V |
| Dropout Voltage-Max: | 1.7V |
| Output Current-Max: | 0.1A |
| Tolerance (%): | ±4% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 4.2mA |
| No. of Outputs: | Single |
| Output Noise: | 80µV |
| Load Regulation: | 20mV |
| Line Regulation: | 120mV |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,000
$0.0848
6,000
$0.0826
10,000
$0.0816
20,000
$0.0802
40,000+
$0.0782
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole