Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MCP1700T-5002E/TT
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
***UPDATE OF PCN114280***Revision History: May 28, 2025: Issued initial notification. July 7, 2025: Issued final notification. Updated the Pre and Post Change Summary to include Backside Coat material. Attached the Qualification Report. Provided the estimated first ship date to be on July 24, 2025.July 14, 2025: Re-issued final notification to update the year of Final Issuance date.Description of Change: Qualification of CuPdAu as a new wire material for selected MCP100, MCP101, MCP102, MCP103, MCP111, MCP112, MCP120, MCP121, MCP130, MCP131, MCP1700, MCP809, MCP810, TC1272A, TCM809 and TCM810 device families available in 3L SOT-23 (1.3mm) package.Reason for Change: To improve manufacturability by qualifying CuPdAu as a new wire material.
*** Update for PCN 113228 ***Revision History: May 28, 2025: Issued initial notification. July 7, 2024: Issued final notification. Updated the Pre and Post Change Summary to include Backside Coat material. Attached the Qualification Report. Provided the estimated first ship date to be on July 24, 2025.Description of Change: Qualification of CuPdAu as a new wire material for selected MCP100, MCP101, MCP102, MCP103, MCP111, MCP112, MCP120, MCP121, MCP130, MCP131, MCP1700, MCP809, MCP810, TC1272A, TCM809 and TCM810 device families available in 3L SOT-23 (1.3mm) package.Reason for Change: To improve manufacturability by qualifying CuPdAu as a new wire material.Estimated First Ship Date: 24 July 2025 (date code: 2530)
Description of Change: Qualification of CuPdAu as a new wire material for selected MCP100, MCP101, MCP102, MCP103, MCP111, MCP112, MCP120, MCP121, MCP130, MCP131, MCP1700, MCP809, MCP810, TC1272A, TCM809 and TCM810 device families available in 3L SOT-23(1.3mm) package.Reason for Change:To improve manufacturability by qualifying CuPdAu as a new wire material.
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
The MCP1700T-5002E/TT is a Part of MCP1700 Series 5 V 250 mA Low Dropout Postitive Voltage Regulator available in SOT-23-3 Package. It has an operating temperature ranging between between -40 to 125°C.
The input operating range is specified from 2.3 V to 6.0 V, making it an ideal choice for two and three primary cell battery-powered applications, as well as single cell Li-Ion-powered applications.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.