
Manufacturer Part #
MIC29310-3.3WU-TR
3.0A LDO Fixed Voltage
Product Specification Section
Microchip MIC29310-3.3WU-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MIC29310-3.3WU-TR - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.3V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 1V |
Output Current-Max: | 3A |
Tolerance (%): | ±1% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 5mA |
No. of Outputs: | Single |
Output Noise: | 260µV |
Load Regulation (%): | 0.2% |
Current - Limit: | 3.8A |
Line Regulation (%): | 0.06% |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
750+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount