
Manufacturer Part #
MIC29371-5.0WU-TR
MIC29371 Series 5 V Fixed Output Voltage 750 mA SMT LDO Regulator - TO-263-5
Microchip MIC29371-5.0WU-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip MIC29371-5.0WU-TR - Technical Attributes
Input Voltage-Min: | 2V |
Input Voltage-Max: | 26V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 600mV |
Output Current-Max: | 750mA |
Tolerance (%): | ±2.5% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 100µA |
No. of Outputs: | Single |
Output Noise: | 400µV |
Load Regulation (%): | 0.3% |
Current - Limit: | 2A |
Line Regulation (%): | 0.4% |
Package Style: | TO-263-5 (D2PAK5) |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
750 per Reel
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount