Manufacturer Part #
MIC5366-2.0YC5-TR
MIC5366 Series 2 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC5366-2.0YC5-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Part Status:
Microchip MIC5366-2.0YC5-TR - Technical Attributes
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 2V |
| Output Current-Max: | 150mA |
| Rated Power: | 0.39W |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 29µA |
| No. of Outputs: | Single |
| Output Noise: | 200µV |
| Load Regulation (%): | 1% |
| Current - Limit: | 550mA |
| Line Regulation (%): | 0.3% |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC5365/6 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5365/6 is available in several advanced packages including a leadfree (RoHS compliant) (1mm x 1mm) Thin MLF® occupying only 1mm2 of PCB area, a 75% reduction in board area compared to SC-70 and (2mm x 2mm) MLF® packages. It is also availabe in an SC-70-5 package.
Features:
- 2.5V to 5.5V input voltage range
- Low dropout voltage – 155mV @ 150mA
- Low quiescent current – 29μA
- Output discharge circuit (MIC5366)
- Thermal shutdown and current-limit protection
- Available in a tiny 4-pin (1mm x 1mm) Thin MLF® and SC-70-5 packages
Applications:
- Mobile phones
- GPS / PDAs / PMP / handdelds
- Digital cameras
- Portable electronics
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount