MIC5370-SKYMT-TR in Reel by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5370-SKYMT-TR

MIC5370 Series 3.3 / 2.6 V 150 mA Surface Mount Dual LDO Regulator - TMLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5370-SKYMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V/2.6V
Dropout Voltage-Max: 310mV
Output Current-Max: 150mA
Package Style:  TMLF-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,075.00
USD
Quantity
Unit Price
5,000+
$0.415
Product Variant Information section