Manufacturer Part #
NCP114BMX180TCG
NCP114 Series 1.8 V 300 mA SMT Fixed CMOS Low Dropout Regulator - UDFN-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP114BMX180TCG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP114BMX180TCG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.7V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.8V |
| Dropout Voltage-Max: | 330mV |
| Output Current-Max: | 300mA |
| Tolerance (%): | ±2% |
| Regulator Topology: | Fixed |
| Quiescent Current: | 50µA |
| No. of Outputs: | Single |
| Output Noise: | 70µV |
| Load Regulation: | 12mV |
| Current - Limit: | 600mA |
| Line Regulation (%): | 0.01% |
| Package Style: | UDFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0411
9,000
$0.0401
15,000
$0.0396
45,000
$0.0386
75,000+
$0.0378
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-4
Mounting Method:
Surface Mount