text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP164AMT330TAG

NCP164 Series 300mA Ultra-Low Noise, High PSRR with Power Good LDO Regulator WDFN6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP164AMT330TAG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 110mV
Output Current-Max: 300mA
Operating Temp Range: -40°C to +150°C
Quiescent Current: 30µA
No. of Outputs: 1
Output Noise: 9µV
Load Regulation: 2mV
Current - Limit: 560mA
Line Regulation: 0.5mV
Package Style:  WFDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,100.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
9,000+
$0.345
Product Variant Information section