Manufacturer Part #
NCP715SQ33T2G
NCP715 Series 50 mA 24 V Fixed Output LDO Linear Voltage Regulator - SC-70-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
onsemi NCP715SQ33T2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP715SQ33T2G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4.3V |
| Input Voltage-Max: | 24V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 0.35V |
| Output Current-Max: | 50mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 3.2µA |
| No. of Outputs: | Single |
| Output Noise: | 140µV |
| Load Regulation: | 10mV |
| Line Regulation: | 3mV |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0984
6,000
$0.0967
9,000
$0.0957
15,000
$0.0946
30,000+
$0.092
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount