text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV5501DT33RKG

NCV5501 Series 500 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV5501DT33RKG - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 700mV
Output Current-Max: 500mA
Rated Power: 2.08W
Tolerance (%): ±2.9%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 35µV
Load Regulation (%): 1%
Current - Limit: 900mA
Line Regulation (%): 1%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

These linear low drop voltage regulators provide up to 500 mA over a user−adjustable output range of 1.25 V to 5.0 V, or at a fixed output voltage of 1.5 V, 3.3 V or 5.0 V, with typical output voltage accuracy better than 3%. An internal PNP pass transistor permits low dropout voltage and operation at full load current at the minimum input voltage. NCV versions are qualified for demanding automotive applications that require extended temperature operation and site and change control. NCP5500 and NCV5500 versions include an Enable/Shutdown function and are available in a DPAK 5 and SOIC 8 packages. NCP5501 and NCV5501 versions are available in DPAK 3 for applications that do not require logical on/off control. This regulator family is ideal for applications that require a broad input voltage range, and low dropout performance up to 500 mA load using low cost ceramic capacitors.

Features:

  • Output Current up to 500 mA
  • 2.9% Output Voltage Accuracy
  • Low Dropout Voltage (230 mV at 500 mA)
  • Enable Control Pin (NCP5500 / NCV5500)
  • Reverse Bias Protection
  • Short Circuit Protection
  • Thermal Shutdown
  • Wide Operating Temperature Range
    • NCV5500 / NCV5501; −40°C to +125°C Ambient Temperature
    • NCP5500 / NCP5501; −40°C to +85°C Ambient Temperature
  • NCV Prefix for Applications that Require Site and Change Control
  • Stable with Low Cost Ceramic Capacitors
  • These are Pb−Free Devices

Applications:

  • Automotive
  • Industrial and Consumer
  • Post SMPS Regulation
  • Point of Use Regulation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
7,500
$0.37
10,000+
$0.365
Product Variant Information section