text.skipToContent text.skipToNavigation

Manufacturer Part #

RT9022GU6

RT9022 Series 60 mA 14 V Output Low Quiescent LDO Regulator - SC-70-6

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Richtek RT9022GU6 - Technical Attributes
Attributes Table
Input Voltage-Min: 5V
Input Voltage-Max: 20V
Output Voltage Fixed: 14V
Dropout Voltage-Max: 0.3V
Output Current-Max: 60mA
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$741.00
USD
Quantity
Unit Price
3,000
$0.247
6,000
$0.244
9,000
$0.242
12,000
$0.241
15,000+
$0.237
Product Variant Information section