ST715PUR in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST715PUR

VFDFPN 8 3X3X1.0 PITCH 0.65 SAWN

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST715PUR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 24V
Output Voltage Fixed: 1.2V/5V
Dropout Voltage-Max: 1V
Output Current-Max: 85mA
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000
$0.295
6,000
$0.29
12,000+
$0.285
Product Variant Information section