text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE42694GXUMA1

1 Output 150 mA Positive Adjustable Linear Voltage Regulator IC - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE42694GXUMA1 - Technical Attributes
Attributes Table
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 280µA
No. of Outputs: 1
Load Regulation: -15mV
Line Regulation: 40mV
Package Style:  PG-DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,562.50
USD
Quantity
Unit Price
2,500
$0.625
5,000+
$0.61
Product Variant Information section